Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW Grey, White ABS Enclosure, IP40, 150 x 85 x 45mm

RS Stock No.: 119-8596Brand: OKWManufacturers Part No.: A9530165+A9195301
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

150 mm

External Height

45 mm

External Width

85 mm

External Dimensions

150 x 85 x 45mm

IP Rating

IP40

Colour

Grey, White

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

OKW Grey, White ABS Enclosure, IP40, 150 x 85 x 45mm

P.O.A.

OKW Grey, White ABS Enclosure, IP40, 150 x 85 x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

150 mm

External Height

45 mm

External Width

85 mm

External Dimensions

150 x 85 x 45mm

IP Rating

IP40

Colour

Grey, White

Country of Origin

Germany

You may be interested in