OKW NET-BOX Series Grey Polycarbonate Enclosure, IP65, Grey Lid, 220 x 220 x 50.5mm

RS Stock No.: 819-4015Brand: OKWManufacturers Part No.: B3222101 + B3322151
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

Polycarbonate

External Length

220 mm

External Height

50.5 mm

External Width

220 mm

External Dimensions

220 x 220 x 50.5mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

NET-BOX

Number of Knockouts

0

Country of Origin

Germany

Product details

NET-BOX Wall Mounted Enclosure

The OKW NET-BOX is a sleek new range of wall mounted enclosures for data and control electronics. These advanced contoured enclosures consist of a base section, front cover and lid. They are assembled using Torx T10 security screws. A unique feature of these ABS enclosures is the inset connector mounting face. This allows unsightly connections and cables to be hidden under the front lid of the enclosure for a professional installation.
It is ideal for central control units, data acquisition systems, data systems engineering, measuring and control technology, supervision terminals and access control, medical and wellness technology.

Stylish curved top section which can be fitted with LEDs, displays and switches
Inset panel on the underside provides discreet mounting for connections (RJ45, RS232, HDMI, USB, power inlets, etc)
Connectors and cables are hidden under the front lid
Simple 3 part assembly - bottom part, front cover and front lid
No visible fixing screws on the front, just two on the underside of the lid
Screw pillars in the bottom part for mounting PCBs and assemblies
3 point wall mounting system, the main electronics section stays closed, only the front lid has to be refitted after installation
Moulded in flame retardant material and can be sealed to IP65 for outdoor applications
Top cover and lid are light grey, RAL 7035

Supplied with

anti-tamper Torx T10 assembly screws and IP65 sealing kit.

Stock information temporarily unavailable.

AED 421.05

AED 421.05 Each (ex VAT)

AED 442.10

AED 442.10 Each (inc. VAT)

OKW NET-BOX Series Grey Polycarbonate Enclosure, IP65, Grey Lid, 220 x 220 x 50.5mm

AED 421.05

AED 421.05 Each (ex VAT)

AED 442.10

AED 442.10 Each (inc. VAT)

OKW NET-BOX Series Grey Polycarbonate Enclosure, IP65, Grey Lid, 220 x 220 x 50.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Body Material

Polycarbonate

External Length

220 mm

External Height

50.5 mm

External Width

220 mm

External Dimensions

220 x 220 x 50.5mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

NET-BOX

Number of Knockouts

0

Country of Origin

Germany

Product details

NET-BOX Wall Mounted Enclosure

The OKW NET-BOX is a sleek new range of wall mounted enclosures for data and control electronics. These advanced contoured enclosures consist of a base section, front cover and lid. They are assembled using Torx T10 security screws. A unique feature of these ABS enclosures is the inset connector mounting face. This allows unsightly connections and cables to be hidden under the front lid of the enclosure for a professional installation.
It is ideal for central control units, data acquisition systems, data systems engineering, measuring and control technology, supervision terminals and access control, medical and wellness technology.

Stylish curved top section which can be fitted with LEDs, displays and switches
Inset panel on the underside provides discreet mounting for connections (RJ45, RS232, HDMI, USB, power inlets, etc)
Connectors and cables are hidden under the front lid
Simple 3 part assembly - bottom part, front cover and front lid
No visible fixing screws on the front, just two on the underside of the lid
Screw pillars in the bottom part for mounting PCBs and assemblies
3 point wall mounting system, the main electronics section stays closed, only the front lid has to be refitted after installation
Moulded in flame retardant material and can be sealed to IP65 for outdoor applications
Top cover and lid are light grey, RAL 7035

Supplied with

anti-tamper Torx T10 assembly screws and IP65 sealing kit.