Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW DATEC Series Grey, White ABS Desktop Enclosure, Sloped Front, 130 x 180 x 86mm

RS Stock No.: 196-5958Brand: OKWManufacturers Part No.: B4013117+B4113106
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

180 mm

External Width

130 mm

External Height

86 mm

External Dimensions

130 x 180 x 86mm

Sloped Front

Yes

Colour

Grey, White

Series

DATEC

Country of Origin

Germany

Product details

Terminal Case

Ergonomic 2-part case for desktop use or wall-mounting
Bases contain a variety of PCB mounting bosses
Front panel secured by self tapping countersunk screws
Gasket provides protection to IP54

Stock information temporarily unavailable.

AED 301.24

AED 301.24 Each (ex VAT)

AED 316.30

AED 316.30 Each (inc. VAT)

OKW DATEC Series Grey, White ABS Desktop Enclosure, Sloped Front, 130 x 180 x 86mm

AED 301.24

AED 301.24 Each (ex VAT)

AED 316.30

AED 316.30 Each (inc. VAT)

OKW DATEC Series Grey, White ABS Desktop Enclosure, Sloped Front, 130 x 180 x 86mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

180 mm

External Width

130 mm

External Height

86 mm

External Dimensions

130 x 180 x 86mm

Sloped Front

Yes

Colour

Grey, White

Series

DATEC

Country of Origin

Germany

Product details

Terminal Case

Ergonomic 2-part case for desktop use or wall-mounting
Bases contain a variety of PCB mounting bosses
Front panel secured by self tapping countersunk screws
Gasket provides protection to IP54