OKW DATEC Series Grey, White ABS Desktop Enclosure, Sloped Front, 264 x 180 x 86mm

RS Stock No.: 196-5964Brand: OKWManufacturers Part No.: B4026117+B4126106
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

264 mm

External Width

180 mm

External Height

86 mm

External Dimensions

264 x 180 x 86mm

Sloped Front

Yes

Colour

Grey, White

Series

DATEC

Country of Origin

Germany

Product details

Terminal Case

Ergonomic 2-part case for desktop use or wall-mounting
Bases contain a variety of PCB mounting bosses
Front panel secured by self tapping countersunk screws
Gasket provides protection to IP54

AED 453.81

AED 453.81 Each (ex VAT)

AED 476.50

AED 476.50 Each (inc. VAT)

OKW DATEC Series Grey, White ABS Desktop Enclosure, Sloped Front, 264 x 180 x 86mm

AED 453.81

AED 453.81 Each (ex VAT)

AED 476.50

AED 476.50 Each (inc. VAT)

OKW DATEC Series Grey, White ABS Desktop Enclosure, Sloped Front, 264 x 180 x 86mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

264 mm

External Width

180 mm

External Height

86 mm

External Dimensions

264 x 180 x 86mm

Sloped Front

Yes

Colour

Grey, White

Series

DATEC

Country of Origin

Germany

Product details

Terminal Case

Ergonomic 2-part case for desktop use or wall-mounting
Bases contain a variety of PCB mounting bosses
Front panel secured by self tapping countersunk screws
Gasket provides protection to IP54