Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Electric 2 Finger Robot Gripper

RS Stock No.: 122-635Brand: OmronManufacturers Part No.: 2FG7-GRIPPER
brand-logo
View all in Robot Grippers

Technical Document

Specifications

Brand

Omron

Gripper Type

Electric

End Effector

2 Finger

Number of Fingers

2

Maximum Payload

11kg

Gripping Force

140N

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 24,910.95

AED 24,910.95 Each (ex VAT)

AED 26,156.50

AED 26,156.50 Each (inc. VAT)

Omron Electric 2 Finger Robot Gripper

AED 24,910.95

AED 24,910.95 Each (ex VAT)

AED 26,156.50

AED 26,156.50 Each (inc. VAT)

Omron Electric 2 Finger Robot Gripper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Gripper Type

Electric

End Effector

2 Finger

Number of Fingers

2

Maximum Payload

11kg

Gripping Force

140N

Country of Origin

Denmark