Omron Pressure Sensor, -50kPa Min, 50kPa Max, Amplified Output, Gauge Reading

RS Stock No.: 177-4881Brand: OmronManufacturers Part No.: 2SMPP-03
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Omron

Pressure Reading Type

Gauge

Minimum Pressure Reading

-50kPa

Maximum Pressure Reading

50kPa

Output Type

Amplified

Media Measured

Air

Electrical Connection

PCB

Maximum Current

200 μA

Housing Material

PPS

Mounting Type

Surface Mount

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Stock information temporarily unavailable.

AED 2,504.88

AED 22.365 Each (In a Tube of 112) (ex VAT)

AED 2,630.12

AED 23.483 Each (In a Tube of 112) (inc. VAT)

Omron Pressure Sensor, -50kPa Min, 50kPa Max, Amplified Output, Gauge Reading

AED 2,504.88

AED 22.365 Each (In a Tube of 112) (ex VAT)

AED 2,630.12

AED 23.483 Each (In a Tube of 112) (inc. VAT)

Omron Pressure Sensor, -50kPa Min, 50kPa Max, Amplified Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Pressure Reading Type

Gauge

Minimum Pressure Reading

-50kPa

Maximum Pressure Reading

50kPa

Output Type

Amplified

Media Measured

Air

Electrical Connection

PCB

Maximum Current

200 μA

Housing Material

PPS

Mounting Type

Surface Mount

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan