Technical Document
Specifications
Brand
OmronPressure Reading Type
Relative
Minimum Pressure Reading
-50kPa
Maximum Pressure Reading
50kPa
Output Type
Amplified
Media Measured
Air
Electrical Connection
PCB
Maximum Current
200 μA
Housing Material
PPS
Minimum Operating Temperature
-10°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+100°C
Country of Origin
Japan
Product details
Pressure Sensors, Omron
Solid state MEMS Pressure Sensors utilising piezo-resistive elements to provide superior electrical performance when compared to capacitive element types. They feature low power consumption and ultra-compact dimension, with good linearity and low temperature drift.
Pressure Sensors, Omron
AED 60.27
AED 30.135 Each (In a Pack of 2) (ex VAT)
AED 63.28
AED 31.642 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 60.27
AED 30.135 Each (In a Pack of 2) (ex VAT)
AED 63.28
AED 31.642 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 12 | AED 30.135 | AED 60.27 |
14 - 26 | AED 28.612 | AED 57.22 |
28 - 54 | AED 24.518 | AED 49.04 |
56 - 110 | AED 21.682 | AED 43.36 |
112+ | AED 21.00 | AED 42.00 |
Technical Document
Specifications
Brand
OmronPressure Reading Type
Relative
Minimum Pressure Reading
-50kPa
Maximum Pressure Reading
50kPa
Output Type
Amplified
Media Measured
Air
Electrical Connection
PCB
Maximum Current
200 μA
Housing Material
PPS
Minimum Operating Temperature
-10°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+100°C
Country of Origin
Japan
Product details
Pressure Sensors, Omron
Solid state MEMS Pressure Sensors utilising piezo-resistive elements to provide superior electrical performance when compared to capacitive element types. They feature low power consumption and ultra-compact dimension, with good linearity and low temperature drift.