Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inverter Drive, 5.5 kW, 3 Phase, 400 V, 13 A, JX Series

RS Stock No.: 705-1866Brand: OmronManufacturers Part No.: 3G3JXA4055
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

13 A

Series

JX

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

Filter Included

Yes

Control Panel

Yes

Overall Length

250mm

Overall Width

180mm

Overall Depth

167.5mm

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 5.5 kW, 3 Phase, 400 V, 13 A, JX Series

P.O.A.

Omron Inverter Drive, 5.5 kW, 3 Phase, 400 V, 13 A, JX Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

13 A

Series

JX

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

Filter Included

Yes

Control Panel

Yes

Overall Length

250mm

Overall Width

180mm

Overall Depth

167.5mm

Country of Origin

Japan

You may be interested in