Omron Variable Speed Drive, 4 kW, 3 Phase, 400 V ac, 8.8 A, M1 Series

RS Stock No.: 282-4569Brand: OmronManufacturers Part No.: 3G3M1A4030
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

8.8 A

Series

M1

For Use With

AC Drives

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 4,233.60

AED 4,233.60 Each (ex VAT)

AED 4,445.28

AED 4,445.28 Each (inc. VAT)

Omron Variable Speed Drive, 4 kW, 3 Phase, 400 V ac, 8.8 A, M1 Series

AED 4,233.60

AED 4,233.60 Each (ex VAT)

AED 4,445.28

AED 4,445.28 Each (inc. VAT)

Omron Variable Speed Drive, 4 kW, 3 Phase, 400 V ac, 8.8 A, M1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

8.8 A

Series

M1

For Use With

AC Drives

Country of Origin

Japan

You may be interested in