Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inverter Drive, 11 kW, 3 Phase, 200 V ac, 47.0 A, 3G3MX2 Series

RS Stock No.: 215-7298Brand: OmronManufacturers Part No.: 3G3MX2-A2110-EV2
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

11 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

47.0 A

For Use With

MX2

Series

3G3MX2

Field Bus Communication Type

Componet, Modbus, Profibus

IP Rating

IP20

Output Frequency

400Hz

STO

Yes

Stock information temporarily unavailable.

AED 10,176.92

AED 10,176.92 Each (ex VAT)

AED 10,685.77

AED 10,685.77 Each (inc. VAT)

Omron Inverter Drive, 11 kW, 3 Phase, 200 V ac, 47.0 A, 3G3MX2 Series

AED 10,176.92

AED 10,176.92 Each (ex VAT)

AED 10,685.77

AED 10,685.77 Each (inc. VAT)

Omron Inverter Drive, 11 kW, 3 Phase, 200 V ac, 47.0 A, 3G3MX2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

11 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

47.0 A

For Use With

MX2

Series

3G3MX2

Field Bus Communication Type

Componet, Modbus, Profibus

IP Rating

IP20

Output Frequency

400Hz

STO

Yes