Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inverter Drive, 0.1 kW, 1 Phase, 230 V ac, 1 A, MX2 Series

RS Stock No.: 826-4580Brand: OmronManufacturers Part No.: 3G3MX2-AB001
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.1 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1 A

For Use With

0.1 kW AC Motor

Series

MX2

Field Bus Communication Type

Componet, DeviceNet, EtherCAT, Ethernet/IP, ML-II, Modbus, Profibus

IP Rating

IP20

Output Frequency

1000Hz

Overall Depth

109mm

Overall Length

128mm

Overall Width

68mm

Product details

Omron 3G3 MX2 Range

Omron’s 3G3 MX2 range of multi-functional compact inverters.
The range contains various versions of current transducers.

Digital Operator
Frequency adjuster
Data Display
Rated input voltage: 3-phase (3-wire) 200 to 240 V ±10%, 50/60 Hz ±5%
Rated output voltage: 3-phase 200 to 240 V AC (according to the incoming voltage)
Enclosure Rating: Semi-closed (IP20)

Standards

Complies with UL, cUL, CE standards. (Insulation distance)

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 0.1 kW, 1 Phase, 230 V ac, 1 A, MX2 Series

P.O.A.

Omron Inverter Drive, 0.1 kW, 1 Phase, 230 V ac, 1 A, MX2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

0.1 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1 A

For Use With

0.1 kW AC Motor

Series

MX2

Field Bus Communication Type

Componet, DeviceNet, EtherCAT, Ethernet/IP, ML-II, Modbus, Profibus

IP Rating

IP20

Output Frequency

1000Hz

Overall Depth

109mm

Overall Length

128mm

Overall Width

68mm

Product details

Omron 3G3 MX2 Range

Omron’s 3G3 MX2 range of multi-functional compact inverters.
The range contains various versions of current transducers.

Digital Operator
Frequency adjuster
Data Display
Rated input voltage: 3-phase (3-wire) 200 to 240 V ±10%, 50/60 Hz ±5%
Rated output voltage: 3-phase 200 to 240 V AC (according to the incoming voltage)
Enclosure Rating: Semi-closed (IP20)

Standards

Complies with UL, cUL, CE standards. (Insulation distance)

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

You may be interested in