Technical Document
Specifications
Brand
OmronPower Rating
0.4 kW
Phase
1
Supply Voltage
200 V
Current Rating
1.9 A
Series
3G3MX2
Output Frequency
580Hz
Country of Origin
China
Stock information temporarily unavailable.
AED 1,904.02
AED 1,904.02 Each (ex VAT)
AED 1,999.22
AED 1,999.22 Each (inc. VAT)
Omron Inverter Drive, 0.4 kW, 1 Phase, 200 V, 1.9 A, 3G3MX2 Series
1
AED 1,904.02
AED 1,904.02 Each (ex VAT)
AED 1,999.22
AED 1,999.22 Each (inc. VAT)
Omron Inverter Drive, 0.4 kW, 1 Phase, 200 V, 1.9 A, 3G3MX2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower Rating
0.4 kW
Phase
1
Supply Voltage
200 V
Current Rating
1.9 A
Series
3G3MX2
Output Frequency
580Hz
Country of Origin
China