Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inverter Drive, 15 kW, 3 Phase, 400 V ac, 31.0 A, 3G3MX2 Series

RS Stock No.: 214-7258Brand: OmronManufacturers Part No.: 3G3MX2A4150EECT
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

15 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

31.0 A

For Use With

AC Motors

Series

3G3MX2

Field Bus Communication Type

DeviceNet, Modbus, Profibus

IP Rating

IP20

Output Frequency

580Hz

STO

Yes

You may be interested in
Stock information temporarily unavailable.

AED 7,114.90

AED 7,114.90 Each (ex VAT)

AED 7,470.65

AED 7,470.65 Each (inc. VAT)

Omron Inverter Drive, 15 kW, 3 Phase, 400 V ac, 31.0 A, 3G3MX2 Series

AED 7,114.90

AED 7,114.90 Each (ex VAT)

AED 7,470.65

AED 7,470.65 Each (inc. VAT)

Omron Inverter Drive, 15 kW, 3 Phase, 400 V ac, 31.0 A, 3G3MX2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

15 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

31.0 A

For Use With

AC Motors

Series

3G3MX2

Field Bus Communication Type

DeviceNet, Modbus, Profibus

IP Rating

IP20

Output Frequency

580Hz

STO

Yes

You may be interested in