Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 3Z4S-LE SV-04514V SV-V Series Vision Sensor Lens, 4mm Focal Length

RS Stock No.: 214-6978Brand: OmronManufacturers Part No.: 3Z4S-LE SV-04514V
brand-logo
View all in Vision Sensor Lenses

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Focal Length

4mm

Series

SV-V

Stock information temporarily unavailable.

AED 1,469.06

AED 1,469.06 Each (ex VAT)

AED 1,542.51

AED 1,542.51 Each (inc. VAT)

Omron 3Z4S-LE SV-04514V SV-V Series Vision Sensor Lens, 4mm Focal Length

AED 1,469.06

AED 1,469.06 Each (ex VAT)

AED 1,542.51

AED 1,542.51 Each (inc. VAT)

Omron 3Z4S-LE SV-04514V SV-V Series Vision Sensor Lens, 4mm Focal Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Focal Length

4mm

Series

SV-V