Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 3Z4S-LE SV-2514H SV-H Series Vision Sensor Lens, 25mm Focal Length

RS Stock No.: 215-7030Brand: OmronManufacturers Part No.: 3Z4S-LE SV-2514H
brand-logo
View all in Vision Sensor Lenses

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Working Distance

500mm

Focal Length

25mm

Series

SV-H

Stock information temporarily unavailable.

AED 2,220.44

AED 2,220.44 Each (ex VAT)

AED 2,331.46

AED 2,331.46 Each (inc. VAT)

Omron 3Z4S-LE SV-2514H SV-H Series Vision Sensor Lens, 25mm Focal Length

AED 2,220.44

AED 2,220.44 Each (ex VAT)

AED 2,331.46

AED 2,331.46 Each (inc. VAT)

Omron 3Z4S-LE SV-2514H SV-H Series Vision Sensor Lens, 25mm Focal Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Working Distance

500mm

Focal Length

25mm

Series

SV-H