Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 3Z4S-LE SV-5018V SV-V Series Vision Sensor Lens, 50mm Focal Length

RS Stock No.: 214-7787Brand: OmronManufacturers Part No.: 3Z4SLESV5018V
brand-logo
View all in Vision Sensor Lenses

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Focal Length

50mm

Series

SV-V

Stock information temporarily unavailable.

AED 1,217.25

AED 1,217.25 Each (ex VAT)

AED 1,278.11

AED 1,278.11 Each (inc. VAT)

Omron 3Z4S-LE SV-5018V SV-V Series Vision Sensor Lens, 50mm Focal Length

AED 1,217.25

AED 1,217.25 Each (ex VAT)

AED 1,278.11

AED 1,278.11 Each (inc. VAT)

Omron 3Z4S-LE SV-5018V SV-V Series Vision Sensor Lens, 50mm Focal Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Focal Length

50mm

Series

SV-V