Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 61F Series Level Controller - DIN Rail, 24 V 3 Relay

RS Stock No.: 214-7512Brand: OmronManufacturers Part No.: 61F-GP-N8D 24VAC
brand-logo
View all in Level Controllers

Technical Document

Specifications

Brand

Omron

Number of Inputs

3

Mounting Style

DIN Rail

Supply Voltage

24 V

Output Type

Relay

Series

61F

You may be interested in
Stock information temporarily unavailable.

AED 563.96

AED 563.96 Each (ex VAT)

AED 592.16

AED 592.16 Each (inc. VAT)

Omron 61F Series Level Controller - DIN Rail, 24 V 3 Relay

AED 563.96

AED 563.96 Each (ex VAT)

AED 592.16

AED 592.16 Each (inc. VAT)

Omron 61F Series Level Controller - DIN Rail, 24 V 3 Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Number of Inputs

3

Mounting Style

DIN Rail

Supply Voltage

24 V

Output Type

Relay

Series

61F

You may be interested in