Omron 61F-GPN-BT / -BC Series Level Controller - DIN Rail, 24 V dc Relay

Technical Document
Specifications
Brand
OmronMounting Style
DIN Rail
Probe Voltage
5V ac
Supply Voltage
24 V dc
Overall Length
84mm
Overall Width
38mm
Overall Depth
49.4mm
Response Time
1.5 (Operating) s, 3 (Releasing) s
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Output Type
Relay
Number of Outputs
1
Standards Met
CE
Series
61F-GPN-BT / -BC
Current Rating
100 mA
Product details
DC Level Controller
Combines DC power supply with AC sensing circuitry
Supports multi-channel sensing
AC sine-wave voltage for electrodes enables stable detection with no electric corrosion
24Vdc supply allows operation via batteries in locations without AC power supply
Output action can be reversed allowing the same output wiring to be used for either supply or drainage applications
Adjustable sensitivity, with an operating resistance range of 0 to 100 kΩ, allows use in wide variety of liquids
Transistor open-collector output version can be directly connected to PLC input
Relay contact chatter conventionally caused by waves can be avoided by using transistor output version
CE marked in compliance with relevant European Directives
Compatible with Omron range of electrodes
Approvals
UL recognised component
AED 661.50
AED 661.50 Each (ex VAT)
AED 694.58
AED 694.58 Each (inc. VAT)
1
AED 661.50
AED 661.50 Each (ex VAT)
AED 694.58
AED 694.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 661.50 |
5+ | AED 634.99 |
Technical Document
Specifications
Brand
OmronMounting Style
DIN Rail
Probe Voltage
5V ac
Supply Voltage
24 V dc
Overall Length
84mm
Overall Width
38mm
Overall Depth
49.4mm
Response Time
1.5 (Operating) s, 3 (Releasing) s
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Output Type
Relay
Number of Outputs
1
Standards Met
CE
Series
61F-GPN-BT / -BC
Current Rating
100 mA
Product details
DC Level Controller
Combines DC power supply with AC sensing circuitry
Supports multi-channel sensing
AC sine-wave voltage for electrodes enables stable detection with no electric corrosion
24Vdc supply allows operation via batteries in locations without AC power supply
Output action can be reversed allowing the same output wiring to be used for either supply or drainage applications
Adjustable sensitivity, with an operating resistance range of 0 to 100 kΩ, allows use in wide variety of liquids
Transistor open-collector output version can be directly connected to PLC input
Relay contact chatter conventionally caused by waves can be avoided by using transistor output version
CE marked in compliance with relevant European Directives
Compatible with Omron range of electrodes
Approvals
UL recognised component