Technical Document
Specifications
Brand
OmronNumber of Inputs
3
Supply Voltage
24 V ac
Overall Length
84mm
Output Type
Relay
Series
61F-LS-CP08
Country of Origin
Japan
Stock information temporarily unavailable.
AED 560.07
AED 560.07 Each (ex VAT)
AED 588.07
AED 588.07 Each (inc. VAT)
Omron 61F-LS-CP08 Series Level Controller -, 24 V ac 3 Relay
1
AED 560.07
AED 560.07 Each (ex VAT)
AED 588.07
AED 588.07 Each (inc. VAT)
Omron 61F-LS-CP08 Series Level Controller -, 24 V ac 3 Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 560.07 |
3 - 4 | AED 548.89 |
5 - 9 | AED 540.49 |
10+ | AED 532.04 |
Technical Document
Specifications
Brand
OmronNumber of Inputs
3
Supply Voltage
24 V ac
Overall Length
84mm
Output Type
Relay
Series
61F-LS-CP08
Country of Origin
Japan