Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 61F-LS-CP11 Series Level Controller -, 240 V ac 3 Relay

RS Stock No.: 284-5947Brand: OmronManufacturers Part No.: 61FLSCP11NRA
brand-logo
View all in Level Controllers

Technical Document

Specifications

Brand

Omron

Number of Inputs

3

Supply Voltage

240 V ac

Overall Length

84mm

Output Type

Relay

Series

61F-LS-CP11

Country of Origin

Japan

Stock information temporarily unavailable.

AED 644.38

AED 644.38 Each (ex VAT)

AED 676.60

AED 676.60 Each (inc. VAT)

Omron 61F-LS-CP11 Series Level Controller -, 240 V ac 3 Relay

AED 644.38

AED 644.38 Each (ex VAT)

AED 676.60

AED 676.60 Each (inc. VAT)

Omron 61F-LS-CP11 Series Level Controller -, 240 V ac 3 Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 644.38
3 - 4AED 631.52
5 - 9AED 621.86
10+AED 612.20

Technical Document

Specifications

Brand

Omron

Number of Inputs

3

Supply Voltage

240 V ac

Overall Length

84mm

Output Type

Relay

Series

61F-LS-CP11

Country of Origin

Japan