Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron, A1 400 V ac RFI Filter 3 Phase

RS Stock No.: 385-235Brand: OmronManufacturers Part No.: A1000-FIV3010-RE
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Omron

Maximum Voltage Rating

400 V ac

Number of Phases

3

Series

A1

Length

169mm

Length

169mm

Width

111mm

Depth

45mm

Depth

45mm

Dimensions

169 x 111 x 45 mm

Dimensions

169 x 111 x 45mm

Product details

VZA Filters

Optional filters designed specifically for V1000 range of inverters
When installed correctly they will ensure compliance with the EMC standards regarding mains conducted emissions

Omron V1000

You may be interested in
Stock information temporarily unavailable.

AED 454.23

AED 454.23 Each (ex VAT)

AED 476.94

AED 476.94 Each (inc. VAT)

Omron, A1 400 V ac RFI Filter 3 Phase

AED 454.23

AED 454.23 Each (ex VAT)

AED 476.94

AED 476.94 Each (inc. VAT)

Omron, A1 400 V ac RFI Filter 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Voltage Rating

400 V ac

Number of Phases

3

Series

A1

Length

169mm

Length

169mm

Width

111mm

Depth

45mm

Depth

45mm

Dimensions

169 x 111 x 45 mm

Dimensions

169 x 111 x 45mm

Product details

VZA Filters

Optional filters designed specifically for V1000 range of inverters
When installed correctly they will ensure compliance with the EMC standards regarding mains conducted emissions

Omron V1000

You may be interested in