Omron, A1000 200 V ac RFI Filter, Single Phase

RS Stock No.: 161-3486Brand: OmronManufacturers Part No.: A1000FIV1010SE
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Omron

Maximum Voltage Rating

200 V ac

Number of Phases

1

Series

A1000

Length

169mm

Depth

45mm

Dimensions

169 x 71 x 45mm

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 148.10

AED 148.10 Each (ex VAT)

AED 155.51

AED 155.51 Each (inc. VAT)

Omron, A1000 200 V ac RFI Filter, Single Phase

AED 148.10

AED 148.10 Each (ex VAT)

AED 155.51

AED 155.51 Each (inc. VAT)

Omron, A1000 200 V ac RFI Filter, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Voltage Rating

200 V ac

Number of Phases

1

Series

A1000

Length

169mm

Depth

45mm

Dimensions

169 x 71 x 45mm

Country of Origin

Thailand