Technical Document
Specifications
Product details
Rectangular & Round Lens Indicators
Panel mounting indicator lamps for 12mm diameter mounting holes.
UL and CSA approved
Choice of lens colours
Matching indicators
Lamps can be changed from front of panel
LED lamps available (12V = 14V max & 24V = 28V max)
A complete assembly requires an indicator, a lens and a lamp, each of which must be ordered separately. The lenses contain a removable legend plate which may be marked by the user.
AED 104.26
AED 34.755 Each (In a Pack of 3) (ex VAT)
AED 109.47
AED 36.493 Each (In a Pack of 3) (inc. VAT)
3
AED 104.26
AED 34.755 Each (In a Pack of 3) (ex VAT)
AED 109.47
AED 36.493 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 132 | AED 34.755 | AED 104.26 |
135 - 447 | AED 33.758 | AED 101.27 |
450 - 897 | AED 32.812 | AED 98.44 |
900 - 2247 | AED 31.972 | AED 95.92 |
2250+ | AED 31.132 | AED 93.40 |
Technical Document
Specifications
Product details
Rectangular & Round Lens Indicators
Panel mounting indicator lamps for 12mm diameter mounting holes.
UL and CSA approved
Choice of lens colours
Matching indicators
Lamps can be changed from front of panel
LED lamps available (12V = 14V max & 24V = 28V max)
A complete assembly requires an indicator, a lens and a lamp, each of which must be ordered separately. The lenses contain a removable legend plate which may be marked by the user.