Technical Document
Specifications
Brand
OmronVoltage Rating
24V dc
Light Output Colour
Green
Lamp Type
LED
Current Rating
10mA
Country of Origin
Japan
Product details
Panel Mounting Illuminated Switches and Indicators
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators
Approvals
UL, CSA
AED 104.26
AED 34.755 Each (In a Pack of 3) (ex VAT)
AED 109.47
AED 36.493 Each (In a Pack of 3) (inc. VAT)
3
AED 104.26
AED 34.755 Each (In a Pack of 3) (ex VAT)
AED 109.47
AED 36.493 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
3 - 147 | AED 34.755 | AED 104.26 |
150 - 447 | AED 33.915 | AED 101.74 |
450+ | AED 32.97 | AED 98.91 |
Technical Document
Specifications
Brand
OmronVoltage Rating
24V dc
Light Output Colour
Green
Lamp Type
LED
Current Rating
10mA
Country of Origin
Japan
Product details
Panel Mounting Illuminated Switches and Indicators
Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators
Approvals
UL, CSA