Technical Document
Specifications
Brand
OmronSwitch Type
Push Button
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-10 → +55°C
Country of Origin
Japan
Product details
Cases - A16 Range
Illuminated pushbuttons are a modular construction (case + contact/indicator block + lens + lamp/LED if applicable)
For use with Incandescent lamps or LED, see stk no's (198-696) or (406-947) typically
For Contact Blocks / lenses see stock nos. (340-8558) / (610-6968) typically
Omron 16mm Diameter Cut Out - 230Vac Rated
AED 33.42
AED 33.42 Each (ex VAT)
AED 35.09
AED 35.09 Each (inc. VAT)
1
AED 33.42
AED 33.42 Each (ex VAT)
AED 35.09
AED 35.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 33.42 |
25 - 49 | AED 31.16 |
50 - 99 | AED 29.61 |
100 - 249 | AED 28.48 |
250+ | AED 27.45 |
Technical Document
Specifications
Brand
OmronSwitch Type
Push Button
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-10 → +55°C
Country of Origin
Japan
Product details
Cases - A16 Range
Illuminated pushbuttons are a modular construction (case + contact/indicator block + lens + lamp/LED if applicable)
For use with Incandescent lamps or LED, see stk no's (198-696) or (406-947) typically
For Contact Blocks / lenses see stock nos. (340-8558) / (610-6968) typically