Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron A16 Series Push Button Switch, Momentary, Panel Mount, SPDT, White LED, 30V dc, IP65

RS Stock No.: 265-5280Brand: OmronManufacturers Part No.: A165-TWM-1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Omron

Switch Operation

Momentary

Illuminated

No

Series

A16

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

30V dc

LED Colour

White

IP Rating

IP65

Manufacturer Part No.

A165-TWM-1

Country of Origin

Japan

Stock information temporarily unavailable.

AED 99.02

AED 99.02 Each (ex VAT)

AED 103.97

AED 103.97 Each (inc. VAT)

Omron A16 Series Push Button Switch, Momentary, Panel Mount, SPDT, White LED, 30V dc, IP65

AED 99.02

AED 99.02 Each (ex VAT)

AED 103.97

AED 103.97 Each (inc. VAT)

Omron A16 Series Push Button Switch, Momentary, Panel Mount, SPDT, White LED, 30V dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Switch Operation

Momentary

Illuminated

No

Series

A16

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

30V dc

LED Colour

White

IP Rating

IP65

Manufacturer Part No.

A165-TWM-1

Country of Origin

Japan