Technical Document
Specifications
Brand
OmronMounting Type
Snap-In
Voltage Rating
24V dc
Illuminated
Yes
Series
A165E
IP Rating
IP65
Switch Operation
Momentary
Push Button Diameter
30mm
Country of Origin
Japan
You may be interested in
Omron A165E Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP65Brand: Omron
AED 151.87Each (ex VAT)
AED 133.04
AED 133.04 Each (ex VAT)
AED 139.69
AED 139.69 Each (inc. VAT)
Omron A165E Series Illuminated Emergency Stop Push Button, Snap-In, IP65
1
AED 133.04
AED 133.04 Each (ex VAT)
AED 139.69
AED 139.69 Each (inc. VAT)
Omron A165E Series Illuminated Emergency Stop Push Button, Snap-In, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Omron A165E Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP65Brand: Omron
AED 151.87Each (ex VAT)
Technical Document
Specifications
Brand
OmronMounting Type
Snap-In
Voltage Rating
24V dc
Illuminated
Yes
Series
A165E
IP Rating
IP65
Switch Operation
Momentary
Push Button Diameter
30mm
Country of Origin
Japan
You may be interested in
Omron A165E Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP65Brand: Omron
AED 151.87Each (ex VAT)