Omron Blue Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch

RS Stock No.: 610-6974Brand: OmronManufacturers Part No.: A165L-JA
brand-logo
View all in Push Button Lenses

Technical Document

Specifications

Brand

Omron

Accessory Type

Lens

For Use With

A16 Series LED/Incandescent Lamp Push Button Switch

Lens Colour

Blue

Lens Shape

Rectangular

Country of Origin

Japan

Product details

Lenses - A16 Range

Omron 16mm Diameter Cut Out - 230Vac Rated

Stock information temporarily unavailable.

AED 59.59

AED 11.918 Each (In a Pack of 5) (ex VAT)

AED 62.57

AED 12.514 Each (In a Pack of 5) (inc. VAT)

Omron Blue Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch

AED 59.59

AED 11.918 Each (In a Pack of 5) (ex VAT)

AED 62.57

AED 12.514 Each (In a Pack of 5) (inc. VAT)

Omron Blue Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 11.918AED 59.59
50 - 245AED 11.602AED 58.01
250 - 745AED 11.288AED 56.44
750 - 1245AED 10.972AED 54.86
1250+AED 10.762AED 53.81

Technical Document

Specifications

Brand

Omron

Accessory Type

Lens

For Use With

A16 Series LED/Incandescent Lamp Push Button Switch

Lens Colour

Blue

Lens Shape

Rectangular

Country of Origin

Japan

Product details

Lenses - A16 Range

Omron 16mm Diameter Cut Out - 230Vac Rated