Technical Document
Specifications
Brand
OmronAccessory Type
Lens
For Use With
A16 Series LED/Incandescent Lamp Push Button Switch
Lens Colour
Green
Lens Shape
Rectangular
Country of Origin
Japan
Product details
Lenses - A16 Range
Omron 16mm Diameter Cut Out - 230Vac Rated
You may be interested in




Omron Push Button LensBrand: Omron
P.O.A.Each (In a Pack of 5) (ex VAT)
Omron Red Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Omron Blue Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Omron Yellow Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
AED 59.59
AED 11.918 Each (In a Pack of 5) (ex VAT)
AED 62.57
AED 12.514 Each (In a Pack of 5) (inc. VAT)
Omron Green Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
5
AED 59.59
AED 11.918 Each (In a Pack of 5) (ex VAT)
AED 62.57
AED 12.514 Each (In a Pack of 5) (inc. VAT)
Omron Green Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 11.918 | AED 59.59 |
25 - 45 | AED 11.602 | AED 58.01 |
50 - 120 | AED 11.288 | AED 56.44 |
125+ | AED 10.972 | AED 54.86 |
You may be interested in




Omron Push Button LensBrand: Omron
P.O.A.Each (In a Pack of 5) (ex VAT)
Omron Red Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Omron Blue Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Omron Yellow Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
OmronAccessory Type
Lens
For Use With
A16 Series LED/Incandescent Lamp Push Button Switch
Lens Colour
Green
Lens Shape
Rectangular
Country of Origin
Japan
Product details
Lenses - A16 Range
Omron 16mm Diameter Cut Out - 230Vac Rated
You may be interested in




Omron Push Button LensBrand: Omron
P.O.A.Each (In a Pack of 5) (ex VAT)
Omron Red Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Omron Blue Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Omron Yellow Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)