Technical Document
Specifications
Brand
OmronAccessory Type
Lens
For Use With
A16 Series LED/Incandescent Lamp Push Button Switch
Lens Colour
White
Lens Shape
Round
Country of Origin
Japan
Product details
Lenses - A16 Range
Omron 16mm Diameter Cut Out - 230Vac Rated
You may be interested in



Omron Push Button LensBrand: Omron
P.O.A.Each (In a Pack of 5) (ex VAT)
Omron Yellow Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Omron Red Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Omron Blue Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 9.261Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
AED 59.59
AED 11.918 Each (In a Pack of 5) (ex VAT)
AED 62.57
AED 12.514 Each (In a Pack of 5) (inc. VAT)
Omron White Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
5
AED 59.59
AED 11.918 Each (In a Pack of 5) (ex VAT)
AED 62.57
AED 12.514 Each (In a Pack of 5) (inc. VAT)
Omron White Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 11.918 | AED 59.59 |
50 - 245 | AED 11.55 | AED 57.75 |
250 - 495 | AED 11.235 | AED 56.18 |
500 - 1245 | AED 10.972 | AED 54.86 |
1250+ | AED 10.658 | AED 53.29 |
You may be interested in



Omron Push Button LensBrand: Omron
P.O.A.Each (In a Pack of 5) (ex VAT)
Omron Yellow Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Omron Red Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Omron Blue Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 9.261Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
OmronAccessory Type
Lens
For Use With
A16 Series LED/Incandescent Lamp Push Button Switch
Lens Colour
White
Lens Shape
Round
Country of Origin
Japan
Product details
Lenses - A16 Range
Omron 16mm Diameter Cut Out - 230Vac Rated
You may be interested in



Omron Push Button LensBrand: Omron
P.O.A.Each (In a Pack of 5) (ex VAT)
Omron Yellow Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Omron Red Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 12.514Each (In a Pack of 5) (ex VAT)
Omron Blue Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button SwitchBrand: Omron
AED 9.261Each (In a Pack of 5) (ex VAT)