Omron Selector Switch - (SPDT)

RS Stock No.: 265-5160Brand: OmronManufacturers Part No.: A165SA2A1
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPDT

IP Rating

IP65

Series

A165S

LED Colour

Black

Voltage Rating

24V

Illuminated

No

Manufacturer Part No.

A165S-A2A-1

Stock information temporarily unavailable.

AED 106.26

AED 106.26 Each (ex VAT)

AED 111.57

AED 111.57 Each (inc. VAT)

Omron Selector Switch - (SPDT)

AED 106.26

AED 106.26 Each (ex VAT)

AED 111.57

AED 111.57 Each (inc. VAT)

Omron Selector Switch - (SPDT)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPDT

IP Rating

IP65

Series

A165S

LED Colour

Black

Voltage Rating

24V

Illuminated

No

Manufacturer Part No.

A165S-A2A-1