Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Selector Switch - (SPDT)

RS Stock No.: 265-5169Brand: OmronManufacturers Part No.: A165ST2M1
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPDT

Series

A165S

LED Colour

Black

IP Rating

IP65

Voltage Rating

24V

Illuminated

No

Manufacturer Part No.

A165S-T2M-1

Stock information temporarily unavailable.

AED 108.99

AED 108.99 Each (ex VAT)

AED 114.44

AED 114.44 Each (inc. VAT)

Omron Selector Switch - (SPDT)

AED 108.99

AED 108.99 Each (ex VAT)

AED 114.44

AED 114.44 Each (inc. VAT)

Omron Selector Switch - (SPDT)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPDT

Series

A165S

LED Colour

Black

IP Rating

IP65

Voltage Rating

24V

Illuminated

No

Manufacturer Part No.

A165S-T2M-1