Technical Document
Specifications
Brand
OmronIlluminated
Yes
Mounting Type
Plug In
Series
A22NZ
LED Colour
Blue
Voltage Rating
6V dc
Manufacturer Part No.
A22NZ-L-AA
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 24.04
AED 24.04 Each (ex VAT)
AED 25.24
AED 25.24 Each (inc. VAT)
Omron LED Reflector Bulb
1
AED 24.04
AED 24.04 Each (ex VAT)
AED 25.24
AED 25.24 Each (inc. VAT)
Omron LED Reflector Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronIlluminated
Yes
Mounting Type
Plug In
Series
A22NZ
LED Colour
Blue
Voltage Rating
6V dc
Manufacturer Part No.
A22NZ-L-AA
Country of Origin
Taiwan, Province Of China