Omron A2W Series Push Button Complete Unit, IP65

Technical Document
Specifications
Brand
OmronSeries
A2W
Push Button Colour
Yellow
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
40mm
Manufacturer Part No.
A2W-TB-WC1 EU1YB
Distrelec Product Id
30410409
Terminal Type
Wireless
Maximum Operating Temperature
+55°C
Maximum DC Voltage
24V
Minimum Operating Temperature
-10°C
Operating Temperature Range
- 10 → + 55°C
Body Material
Polycarbonate
Country of Origin
Japan
AED 789.97
AED 789.97 Each (ex VAT)
AED 829.47
AED 829.47 Each (inc. VAT)
1
AED 789.97
AED 789.97 Each (ex VAT)
AED 829.47
AED 829.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSeries
A2W
Push Button Colour
Yellow
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
40mm
Manufacturer Part No.
A2W-TB-WC1 EU1YB
Distrelec Product Id
30410409
Terminal Type
Wireless
Maximum Operating Temperature
+55°C
Maximum DC Voltage
24V
Minimum Operating Temperature
-10°C
Operating Temperature Range
- 10 → + 55°C
Body Material
Polycarbonate
Country of Origin
Japan