Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 250V ac, IP40

RS Stock No.: 198-589Brand: OmronManufacturers Part No.: A3CT-7021Distrelec Article No.: 30396863
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Omron

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP40

Contact Current Rating

500 mA @ 250 V ac

Manufacturer Part No.

A3CT-7021

Distrelec Product Id

30396863

Terminal Type

Solder

Product details

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA

Stock information temporarily unavailable.

AED 95.44

AED 95.44 Each (ex VAT)

AED 100.21

AED 100.21 Each (inc. VAT)

Omron Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 250V ac, IP40

AED 95.44

AED 95.44 Each (ex VAT)

AED 100.21

AED 100.21 Each (inc. VAT)

Omron Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 250V ac, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 95.44
5 - 9AED 92.61
10 - 24AED 89.72
25 - 49AED 84.94
50+AED 78.54

Technical Document

Specifications

Brand

Omron

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP40

Contact Current Rating

500 mA @ 250 V ac

Manufacturer Part No.

A3CT-7021

Distrelec Product Id

30396863

Terminal Type

Solder

Product details

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA