Omron Illuminated Push Button Switch, Momentary, Panel Mount, 8mm Cutout, SPST

RS Stock No.: 366-4051Brand: OmronManufacturers Part No.: A3DA-7111
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Omron

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Push Button Style

Square

Contact Current Rating

100 mA @ 30 V dc

Manufacturer Part No.

A3DA-7111

Terminal Type

Solder

Product details

8mm Illuminated Pushbutton Switches

Cylindrical push-button switches and indicators for panel mounting
SPST normally open switch units with LED illumination
Indicator only units with LED illumination

Stock information temporarily unavailable.

AED 68.14

AED 68.14 Each (ex VAT)

AED 71.55

AED 71.55 Each (inc. VAT)

Omron Illuminated Push Button Switch, Momentary, Panel Mount, 8mm Cutout, SPST

AED 68.14

AED 68.14 Each (ex VAT)

AED 71.55

AED 71.55 Each (inc. VAT)

Omron Illuminated Push Button Switch, Momentary, Panel Mount, 8mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 68.14
5 - 9AED 66.10
10 - 24AED 64.10
25 - 49AED 60.64
50+AED 55.91

Technical Document

Specifications

Brand

Omron

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Push Button Style

Square

Contact Current Rating

100 mA @ 30 V dc

Manufacturer Part No.

A3DA-7111

Terminal Type

Solder

Product details

8mm Illuminated Pushbutton Switches

Cylindrical push-button switches and indicators for panel mounting
SPST normally open switch units with LED illumination
Indicator only units with LED illumination