Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Illuminated Push Button Switch, Latching, Panel Mount, 8mm Cutout, SPST

RS Stock No.: 366-4219Brand: OmronManufacturers Part No.: A3DT-7121
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Omron

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Push Button Style

Square

Contact Current Rating

100 mA @ 30 V dc

Terminal Type

Solder

Manufacturer Part No.

A3DT-7121

Product details

8mm Illuminated Pushbutton Switches

Cylindrical push-button switches and indicators for panel mounting
SPST normally open switch units with LED illumination
Indicator only units with LED illumination

Stock information temporarily unavailable.

AED 73.29

AED 73.29 Each (ex VAT)

AED 76.95

AED 76.95 Each (inc. VAT)

Omron Illuminated Push Button Switch, Latching, Panel Mount, 8mm Cutout, SPST

AED 73.29

AED 73.29 Each (ex VAT)

AED 76.95

AED 76.95 Each (inc. VAT)

Omron Illuminated Push Button Switch, Latching, Panel Mount, 8mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 73.29
5 - 9AED 71.14
10 - 24AED 68.88
25 - 49AED 65.31
50+AED 60.11

Technical Document

Specifications

Brand

Omron

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Push Button Style

Square

Contact Current Rating

100 mA @ 30 V dc

Terminal Type

Solder

Manufacturer Part No.

A3DT-7121

Product details

8mm Illuminated Pushbutton Switches

Cylindrical push-button switches and indicators for panel mounting
SPST normally open switch units with LED illumination
Indicator only units with LED illumination