Omron 4 Way Through Hole DIP Switch 4PST, Piano Actuator, IP40

RS Stock No.: 174-8172Brand: OmronManufacturers Part No.: A6FR-4104Distrelec Article No.: 30156567
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

4PST

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

25 mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

IP Rating

IP40

Voltage Rating

24V dc

Dielectric Strength

500V ac

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 4 Way Through Hole DIP Switch 4PST, Piano Actuator, IP40
AED 7.772Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 280.51

AED 7.192 Each (In a Box of 39) (ex VAT)

AED 294.54

AED 7.552 Each (In a Box of 39) (inc. VAT)

Omron 4 Way Through Hole DIP Switch 4PST, Piano Actuator, IP40

AED 280.51

AED 7.192 Each (In a Box of 39) (ex VAT)

AED 294.54

AED 7.552 Each (In a Box of 39) (inc. VAT)

Omron 4 Way Through Hole DIP Switch 4PST, Piano Actuator, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 4 Way Through Hole DIP Switch 4PST, Piano Actuator, IP40
AED 7.772Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Omron

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

4PST

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

25 mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

IP Rating

IP40

Voltage Rating

24V dc

Dielectric Strength

500V ac

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 4 Way Through Hole DIP Switch 4PST, Piano Actuator, IP40
AED 7.772Each (In a Pack of 10) (ex VAT)