Omron 10 Way Surface Mount DIP Switch 10P

RS Stock No.: 534-780Brand: OmronManufacturers Part No.: A6S-0102-H
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Omron

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold Plated

Contact Configuration

10P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Country of Origin

China

Product details

Slide Switch

Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.

Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 10 Way Surface Mount DIP Switch 10P
AED 33.185Each (In a Pack of 5) (ex VAT)
DIP switch SMT flush 10w with seal tape
P.O.A.Each (In a Pack of 5) (ex VAT)
Omron 10 Way Surface Mount DIP Switch 10P
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 154.09

AED 30.818 Each (In a Pack of 5) (ex VAT)

AED 161.79

AED 32.359 Each (In a Pack of 5) (inc. VAT)

Omron 10 Way Surface Mount DIP Switch 10P

AED 154.09

AED 30.818 Each (In a Pack of 5) (ex VAT)

AED 161.79

AED 32.359 Each (In a Pack of 5) (inc. VAT)

Omron 10 Way Surface Mount DIP Switch 10P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245AED 30.818AED 154.09
250 - 495AED 29.768AED 148.84
500+AED 28.77AED 143.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 10 Way Surface Mount DIP Switch 10P
AED 33.185Each (In a Pack of 5) (ex VAT)
DIP switch SMT flush 10w with seal tape
P.O.A.Each (In a Pack of 5) (ex VAT)
Omron 10 Way Surface Mount DIP Switch 10P
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Omron

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold Plated

Contact Configuration

10P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Country of Origin

China

Product details

Slide Switch

Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.

Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron 10 Way Surface Mount DIP Switch 10P
AED 33.185Each (In a Pack of 5) (ex VAT)
DIP switch SMT flush 10w with seal tape
P.O.A.Each (In a Pack of 5) (ex VAT)
Omron 10 Way Surface Mount DIP Switch 10P
P.O.A.Each (In a Pack of 5) (ex VAT)