Technical Document
Specifications
Brand
OmronNumber of Positions
1
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Gold
Actuator Type
Slide
Contact Current Rating
25mA
IP Rating
IP40
Country of Origin
China
Stock information temporarily unavailable.
AED 9,324.00
AED 11.655 Each (Supplied as a Tape) (ex VAT)
AED 9,790.20
AED 12.238 Each (Supplied as a Tape) (inc. VAT)
Omron 1 Way Surface Mount DIP Switch SPST, IP40
800
AED 9,324.00
AED 11.655 Each (Supplied as a Tape) (ex VAT)
AED 9,790.20
AED 12.238 Each (Supplied as a Tape) (inc. VAT)
Omron 1 Way Surface Mount DIP Switch SPST, IP40
Stock information temporarily unavailable.
800
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
800 - 800 | AED 11.655 | AED 9,324.00 |
1600+ | AED 10.552 | AED 8,442.00 |
Technical Document
Specifications
Brand
OmronNumber of Positions
1
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Gold
Actuator Type
Slide
Contact Current Rating
25mA
IP Rating
IP40
Country of Origin
China