Technical Document
Specifications
Brand
OmronNumber of Positions
8
Mounting Type
Through Hole
Contact Configuration
8P
Contact Material
Gold Plated
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Dielectric Strength
500V ac
Country of Origin
China
Product details
Slide Switch, Raised and Flush Actuator
Through board mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Through board mounting
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
AED 104.48
AED 20.895 Each (In a Pack of 5) (ex VAT)
AED 109.70
AED 21.94 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 104.48
AED 20.895 Each (In a Pack of 5) (ex VAT)
AED 109.70
AED 21.94 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 20.895 | AED 104.48 |
250+ | AED 19.215 | AED 96.08 |
Technical Document
Specifications
Brand
OmronNumber of Positions
8
Mounting Type
Through Hole
Contact Configuration
8P
Contact Material
Gold Plated
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Dielectric Strength
500V ac
Country of Origin
China
Product details
Slide Switch, Raised and Flush Actuator
Through board mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Through board mounting
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations