Omron DPST, On-Off Rocker Switch Panel

RS Stock No.: 807-4286Brand: OmronManufacturers Part No.: A8L-21-11N2
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

21mm

Panel Cut Out Height

15mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Panel Cut Out Size

21 x 15mm

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Operating Temperature Range

-20 → +55°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

Miniature Rocker Switch High Current - A8L Series

Miniature rocker switch from Omron for high capacity switching.

Withstands inrush currents up to 100 A with a unique switching mechanism
Soft touch with firm switching action
Easy to mount by snap fitting
Contact gap of 3 mm minimum
UL and cUL standards approved
Conforms to EN standards

Stock information temporarily unavailable.

AED 21.68

AED 21.68 Each (ex VAT)

AED 22.76

AED 22.76 Each (inc. VAT)

Omron DPST, On-Off Rocker Switch Panel

AED 21.68

AED 21.68 Each (ex VAT)

AED 22.76

AED 22.76 Each (inc. VAT)

Omron DPST, On-Off Rocker Switch Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 21.68
50 - 99AED 20.90
100 - 249AED 20.11
250 - 499AED 19.42
500+AED 19.00

Technical Document

Specifications

Brand

Omron

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

21mm

Panel Cut Out Height

15mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Panel Cut Out Size

21 x 15mm

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Operating Temperature Range

-20 → +55°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

Miniature Rocker Switch High Current - A8L Series

Miniature rocker switch from Omron for high capacity switching.

Withstands inrush currents up to 100 A with a unique switching mechanism
Soft touch with firm switching action
Easy to mount by snap fitting
Contact gap of 3 mm minimum
UL and cUL standards approved
Conforms to EN standards