Technical Document
Specifications
Brand
OmronMaximum Voltage Rating
200 V ac
Number of Phases
1
Length
169mm
Depth
45mm
Dimensions
169 x 71 x 45mm
Country of Origin
United Kingdom
Product details
Omron MX2 Inverter Drive Filters
Filters to go with the MX2 range
Omron MX2 range
The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.
AED 148.94
AED 148.94 Each (ex VAT)
AED 156.39
AED 156.39 Each (inc. VAT)
1
AED 148.94
AED 148.94 Each (ex VAT)
AED 156.39
AED 156.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 148.94 |
5 - 9 | AED 145.79 |
10+ | AED 143.80 |
Technical Document
Specifications
Brand
OmronMaximum Voltage Rating
200 V ac
Number of Phases
1
Length
169mm
Depth
45mm
Dimensions
169 x 71 x 45mm
Country of Origin
United Kingdom
Product details
Omron MX2 Inverter Drive Filters
Filters to go with the MX2 range
Omron MX2 range
The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.