Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron, MX2 60A 200 V, Panel Mount RFI Filter, PC Pin 3 Phase

RS Stock No.: 266-1470Brand: OmronManufacturers Part No.: AXFIM3050SEV1
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Omron

Maximum Current Rating

60A

Maximum Voltage Rating

200 V

Mounting Type

Panel Mount

Termination Style

PC Pin

Number of Phases

3

Series

MX2

Country of Origin

Thailand

You may be interested in
Omron 400 V ac Power Line Filter 3 Phase
AED 928.36Each (ex VAT)
Stock information temporarily unavailable.

AED 917.11

AED 917.11 Each (ex VAT)

AED 962.97

AED 962.97 Each (inc. VAT)

Omron, MX2 60A 200 V, Panel Mount RFI Filter, PC Pin 3 Phase

AED 917.11

AED 917.11 Each (ex VAT)

AED 962.97

AED 962.97 Each (inc. VAT)

Omron, MX2 60A 200 V, Panel Mount RFI Filter, PC Pin 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron 400 V ac Power Line Filter 3 Phase
AED 928.36Each (ex VAT)

Technical Document

Specifications

Brand

Omron

Maximum Current Rating

60A

Maximum Voltage Rating

200 V

Mounting Type

Panel Mount

Termination Style

PC Pin

Number of Phases

3

Series

MX2

Country of Origin

Thailand

You may be interested in
Omron 400 V ac Power Line Filter 3 Phase
AED 928.36Each (ex VAT)