Omron IP00 Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole

RS Stock No.: 682-0706Brand: OmronManufacturers Part No.: B3FS-1005
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.5mm

Actuator Type

Tactile

Length

6.3mm

Width

6mm

Dimensions

6.30 x 6 x 3.10mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP00

Height

3.1mm

Operating Force

2.55 N

Maximum Operating Temperature

+70°C

Contact Material

Silver Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

100000Operations

Country of Origin

China

Product details

Tactile Switches Omron B3FS

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

You may be interested in
Stock information temporarily unavailable.

AED 20.74

AED 4.148 Each (In a Pack of 5) (ex VAT)

AED 21.78

AED 4.355 Each (In a Pack of 5) (inc. VAT)

Omron IP00 Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole
Select packaging type

AED 20.74

AED 4.148 Each (In a Pack of 5) (ex VAT)

AED 21.78

AED 4.355 Each (In a Pack of 5) (inc. VAT)

Omron IP00 Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 4.148AED 20.74
50 - 120AED 3.832AED 19.16
125 - 245AED 3.57AED 17.85
250 - 495AED 3.36AED 16.80
500+AED 3.202AED 16.01
You may be interested in

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.5mm

Actuator Type

Tactile

Length

6.3mm

Width

6mm

Dimensions

6.30 x 6 x 3.10mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP00

Height

3.1mm

Operating Force

2.55 N

Maximum Operating Temperature

+70°C

Contact Material

Silver Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

100000Operations

Country of Origin

China

Product details

Tactile Switches Omron B3FS

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

You may be interested in