Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
0.55mm
Actuator Colour
Black
Actuator Type
Button
Length
6.6mm
Width
6mm
Dimensions
6.6 x 6mm
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
2.25 N
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 °C → +70°C
Mechanical Life
500000Operations
Maximum Operating Temperature
+70°C
Product details
Surface Mount Tactile Switch
All switches have a contact configuration of SPST N/O
Sealed construction
Tactile feedback
Dielectric strength: >500Vac/1 min
Insulation resistance: >100MΩ (250Vdc)
Sealed for immersion washing after soldering
Suitable for reflow soldering
Reflow temperature: 235°C, 10 secs max
Tactile
AED 25.20
AED 5.04 Each (In a Pack of 5) (ex VAT)
AED 26.46
AED 5.292 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 25.20
AED 5.04 Each (In a Pack of 5) (ex VAT)
AED 26.46
AED 5.292 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 5.04 | AED 25.20 |
125 - 495 | AED 3.728 | AED 18.64 |
500 - 1245 | AED 3.202 | AED 16.01 |
1250 - 2495 | AED 2.888 | AED 14.44 |
2500+ | AED 2.572 | AED 12.86 |
Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
0.55mm
Actuator Colour
Black
Actuator Type
Button
Length
6.6mm
Width
6mm
Dimensions
6.6 x 6mm
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
2.25 N
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 °C → +70°C
Mechanical Life
500000Operations
Maximum Operating Temperature
+70°C
Product details
Surface Mount Tactile Switch
All switches have a contact configuration of SPST N/O
Sealed construction
Tactile feedback
Dielectric strength: >500Vac/1 min
Insulation resistance: >100MΩ (250Vdc)
Sealed for immersion washing after soldering
Suitable for reflow soldering
Reflow temperature: 235°C, 10 secs max