Technical Document
Specifications
Brand
OmronSensor Type
Air Quality Sensors
Dimensions
52.3 x 39.3 x 17.6mm
Maximum Operating Temperature
+45 °C
Minimum Operating Temperature
0 °C
Country of Origin
Japan
Stock information temporarily unavailable.
AED 68.98
AED 68.98 Each (ex VAT)
AED 72.43
AED 72.43 Each (inc. VAT)
Omron B5WLD01011, Air Quality Sensor
1
AED 68.98
AED 68.98 Each (ex VAT)
AED 72.43
AED 72.43 Each (inc. VAT)
Omron B5WLD01011, Air Quality Sensor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 68.98 |
25 - 49 | AED 64.10 |
50+ | AED 60.69 |
Technical Document
Specifications
Brand
OmronSensor Type
Air Quality Sensors
Dimensions
52.3 x 39.3 x 17.6mm
Maximum Operating Temperature
+45 °C
Minimum Operating Temperature
0 °C
Country of Origin
Japan