Technical Document
Specifications
Brand
OmronSeries
C200-HWPA
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
4.6A
Height
130mm
Width
58mm
Depth
100mm
Mounting Type
DIN Rail Mount
Product details
C200H Power Supplies
The C200HW-PA204 are DIN rail mountable units that supply power to CPU units and backplanes.
AED 2,288.97
AED 2,288.97 Each (ex VAT)
AED 2,403.42
AED 2,403.42 Each (inc. VAT)
1
AED 2,288.97
AED 2,288.97 Each (ex VAT)
AED 2,403.42
AED 2,403.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSeries
C200-HWPA
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
4.6A
Height
130mm
Width
58mm
Depth
100mm
Mounting Type
DIN Rail Mount
Product details
C200H Power Supplies
The C200HW-PA204 are DIN rail mountable units that supply power to CPU units and backplanes.