Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inverter Drive, 4/5.5 kW, 3 Phase, 230 V, CIMR Series

RS Stock No.: 252-6853Brand: OmronManufacturers Part No.: CIMRVC2A0020JAB
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

4/5.5 kW

Phase

3

Supply Voltage

230 V

Series

CIMR

Output Frequency

400Hz

Stock information temporarily unavailable.

AED 4,742.38

AED 4,742.38 Each (ex VAT)

AED 4,979.50

AED 4,979.50 Each (inc. VAT)

Omron Inverter Drive, 4/5.5 kW, 3 Phase, 230 V, CIMR Series

AED 4,742.38

AED 4,742.38 Each (ex VAT)

AED 4,979.50

AED 4,979.50 Each (inc. VAT)

Omron Inverter Drive, 4/5.5 kW, 3 Phase, 230 V, CIMR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

4/5.5 kW

Phase

3

Supply Voltage

230 V

Series

CIMR

Output Frequency

400Hz