Technical Document
Specifications
Brand
OmronAccessory Type
PLC Expansion Module
Series
CJ
Input Type
Digital
Number of Inputs
16
For Use With
SYSMAC CJ Series
Dimensions
90 x 31 x 89 mm
Country of Origin
Netherlands
AED 1,225.98
AED 1,225.98 Each (ex VAT)
AED 1,287.28
AED 1,287.28 Each (inc. VAT)
Omron CJ Series PLC Expansion Module for Use with SYSMAC CJ Series, Digital
1
AED 1,225.98
AED 1,225.98 Each (ex VAT)
AED 1,287.28
AED 1,287.28 Each (inc. VAT)
Omron CJ Series PLC Expansion Module for Use with SYSMAC CJ Series, Digital
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronAccessory Type
PLC Expansion Module
Series
CJ
Input Type
Digital
Number of Inputs
16
For Use With
SYSMAC CJ Series
Dimensions
90 x 31 x 89 mm
Country of Origin
Netherlands